+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | DIP-SWITCH | |
Poles number | 4 | |
Switching method | OFF-ON | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -30...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 0.1GΩ | |
Leads | for soldering | |
Electrical life | 1000 cycles | |
Manufacturer series | ADP | |
Contact plating | gold-plated | |
Contacts configuration | SPST | |
Contact material | copper alloy | |
Kind of package | tube | |
Body colour | black | |
Flammability rating | UL94V-0 | |
Illumination | none |