+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1571999-9

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: TE Connectivity

Manufacturer part number:
1571999-9
TME Symbol:
1571999-9

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Leads
for soldering
Electrical life
1000 cycles
Manufacturer series
ADP
Contact plating
gold-plated
Contacts configuration
SPST
Contact material
copper alloy
Kind of package
reel, tape
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1571999-9
0 in TME stock
Net price for quantities from 5000 pcs - 0.97 USDGross price for quantities from 5000 pcs - 0.97 USD
Net price for quantities from 10000 pcs - 0.96 USDGross price for quantities from 10000 pcs - 0.96 USD
No. of pieces (Multiplicity: 5 000)