+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1583E.00500

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; grey; 500m; 300V


Manufacturer: BELDEN

Manufacturer part number:
1583E.00500
TME Symbol:
1583E.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Package contents
500m
Cable external diameter
4.83mm
Cable application
indoor
Rated voltage
0.3kV
CPR standard
Eca
Package contents - ft
1640ft
Operating temperature
-30...60°C
Gross weight24.86 g
Certificates
EAN code8719605002068
See other products in this category: Telecommunication Cables BELDEN,
*
1583E.00500
0 in TME stock
Net price for quantities from 1 m - 1.13 USDGross price for quantities from 1 m - 1.13 USD
Net price for quantities from 100 m - 0.90 USDGross price for quantities from 100 m - 0.90 USD
Net price for quantities from 300 m - 0.81 USDGross price for quantities from 300 m - 0.81 USD
Net price for quantities from 500 m - 0.71 USDGross price for quantities from 500 m - 0.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.