+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1583E.00B100

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; grey; 100m; 300V; 328ft

Manufacturer: BELDEN

Manufacturer part number:
1583E.00B100
TME Symbol:
1583E.00B100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Package contents
100m
Cable external diameter
4.83mm
Cable application
indoor
Rated voltage
0.3kV
CPR standard
Eca
Package contents - ft
328ft
Operating temperature
-30...60°C
Gross weight24.86 g
Certificates
EAN code8719605002075
See other products in this category: Telecommunication Cables BELDEN,
*
1583E.00B100
0 in TME stock
Net price for quantities from 100 m - 0.78 USDGross price for quantities from 100 m - 0.78 USD
Net price for quantities from 200 m - 0.69 USDGross price for quantities from 200 m - 0.69 USD
Amount (Multiplicity: 100)