+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1586037-6

Connector: wire-board; plug; male; Plating: tinned; PIN: 6; 4.2mm


Manufacturer: TE Connectivity

Manufacturer part number:
1586037-6
TME Symbol:
1586037-6

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
6
Contacts pitch
4.2mm
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-40...105°C
Current rating
9A
Rated voltage
0.6kV/600V AC
Gross weight1.25 g
See other products in this category: Other connectors TE TE Connectivity,
*
1586037-6
263 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 420 pcs