+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | male | |
Contact plating | tinned | |
Number of pins | 8 | |
Contacts pitch | 4.2mm | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting, on PCBs | |
Operating temperature | -40...105°C | |
Current rating | 9A | |
Rated voltage | 0.6kV/600V AC |