+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Colour | natural | |
Connector | plug | |
Kind of connector | male | |
Contact plating | tinned | |
Number of pins | 3 | |
Contacts pitch | 4.2mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -40...105°C | |
Current rating | 5A | |
Manufacturer series | VAL-U-LOK | |
Contact material | brass | |
Flammability rating | UL94V-2 | |
Rated voltage | 600V AC |