+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

158/10-16/W2

Cable tie; Ø: 10÷16mm; W: 9mm; Material: chrome steel AISI 430


Manufacturer: PNEUMAT

Manufacturer part number:
158/10-16/W2
TME Symbol:
158/10-16/W2

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
cable tie
Diameter
10...16mm
Tie width
9mm
Tie material
chrome steel AISI 430
Gross weight10.94 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
158/10-16/W2
135 in TME stock
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs