+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

158/20-32/ES

Cable tie; Ø: 20÷32mm; W: 9mm


Manufacturer: PNEUMAT

Manufacturer part number:
158/20-32/ES
TME Symbol:
158/20-32/ES

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
cable tie
Diameter
20...32mm
Tie width
9mm
Tie material
acid resistant steel AISI 316
Gross weight10 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
158/20-32/ES
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.