+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

158/60-80/W2

Cable tie; Ø: 60÷80mm; W: 9mm; Material: chrome steel AISI 430


Manufacturer: PNEUMAT

Manufacturer part number:
158/60-80/W2
TME Symbol:
158/60-80/W2

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
cable tie
Diameter
60...80mm
Tie width
9mm
Tie material
chrome steel AISI 430
Gross weight20.8 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
158/60-80/W2
8 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.