+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

158/80-100/W2

Cable tie; Ø: 80÷100mm; W: 9mm; Material: chrome steel AISI 430


Manufacturer: PNEUMAT

Manufacturer part number:
158/80-100/W2
TME Symbol:
158/80-100/W2

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
cable tie
Diameter
80...100mm
Tie width
9mm
Tie material
chrome steel AISI 430
Gross weight23.5 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
158/80-100/W2
9 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.