+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

159 N

Cable tie; Ø: 267÷302mm; W: 20mm; Material: nickel-plated steel W1

Manufacturer: PNEUMAT

Manufacturer part number:
159 N
TME Symbol:
159-N

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
cable tie
Diameter
267...302mm
Tie width
20mm
Tie material
nickel-plated steel W1
Gross weight218 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
159 N
0 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 5 pcs - 15.66 USDGross price for quantities from 5 pcs - 15.66 USD
Net price for quantities from 10 pcs - 14.58 USDGross price for quantities from 10 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)