+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

159S

Inductor: wire; screw; 4H; 225mA; R: 65Ω; ±15%; 78.5x57.15x66.8mm


Manufacturer: HAMMOND

Manufacturer part number:
159S
TME Symbol:
159S

Specification

Manufacturer
HAMMOND
Type of inductor
wire
Mounting
screw
Inductance
4H
Operating current
225mA
Resistance
65Ω
Tolerance
±15%
Body dimensions
78.5x57.15x66.8mm
Operating voltage
500V DC
Leads
leads x2
Lead length
127mm
Mounting holes pitch
90.4mm
Gross weight1.1088 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors HAMMOND,
*
159S
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.43 USDGross price for quantities from 1 pcs - 35.43 USD
Net price for quantities from 3 pcs - 33.68 USDGross price for quantities from 3 pcs - 33.68 USD
Net price for quantities from 5 pcs - 32.37 USDGross price for quantities from 5 pcs - 32.37 USD
Net price for quantities from 10 pcs - 30.50 USDGross price for quantities from 10 pcs - 30.50 USD
Net price for quantities from 25 pcs - 30.22 USDGross price for quantities from 25 pcs - 30.22 USD