+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

159Y

Inductor: wire; screw; 600mH; 750mA; R: 11Ω; ±15%; 78.5x57.15x66.8mm


Manufacturer: HAMMOND

Manufacturer part number:
159Y
TME Symbol:
159Y

Specification

Manufacturer
HAMMOND
Type of inductor
wire
Mounting
screw
Inductance
600mH
Operating current
0.75A
Resistance
11Ω
Tolerance
±15%
Body dimensions
78.5x57.15x66.8mm
Operating voltage
500V DC
Leads
leads x2
Lead length
127mm
Mounting holes pitch
90.4mm
Gross weight1.0795 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors HAMMOND,
*
159Y
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.69 USDGross price for quantities from 1 pcs - 39.69 USD
Net price for quantities from 3 pcs - 37.23 USDGross price for quantities from 3 pcs - 37.23 USD
Net price for quantities from 5 pcs - 35.55 USDGross price for quantities from 5 pcs - 35.55 USD
Net price for quantities from 10 pcs - 34.77 USDGross price for quantities from 10 pcs - 34.77 USD