+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15AP.C.0.IT

Tweezers: curved; 120mm; for cutting,for precision works


Manufacturer: IDEAL-TEK

Manufacturer part number:
15AP.C.0.IT
TME Symbol:
15AP.C.0.IT

Specification

Manufacturer
IDEAL-TEK
Type of tweezers
curved
Tweezers length
120mm
Material
carbon steel
Tools application
  • for cutting
  • for precision works
Gross weight35.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers IDEAL-TEK,
*
15AP.C.0.IT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.56 USDGross price for quantities from 1 pcs - 47.56 USD
Net price for quantities from 6 pcs - 42.50 USDGross price for quantities from 6 pcs - 42.50 USD
Packaging method by the manufacturer:Cardboard = 12 pcs