+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15CUL4KV-2.5-RB200

Insulating tube; brick red; fiberglass; -60÷250°C; 2.5mm; 4kV/mm

NEW

Manufacturer: SIGI

Manufacturer part number:
15CUL4KV-2.5-RB200
TME Symbol:
15CUL4KV-2.5-RB200

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
brick red
Material
fiberglass
Operating temperature
-60...250°C
Internal diameter
2.5mm
Dielectric strength
4kV/mm
Plating material
silicone
Resistance to
transformer oils, UV rays
Gross weight4.95 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
15CUL4KV-2.5-RB200
0 in TME stock
Net price for quantities from 200 m - 0.31 USDGross price for quantities from 200 m - 0.31 USD
Net price for quantities from 600 m - 0.27 USDGross price for quantities from 600 m - 0.27 USD
Net price for quantities from 1000 m - 0.24 USDGross price for quantities from 1000 m - 0.24 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.