+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Current rating | 5A | |
Rated voltage | 0.25kV | |
Number of pins | 2 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Connector pinout layout | 1x2 | |
Contacts pitch | 2.5mm | |
Number of ways | 2 | |
Locking system | friction lock | |
Conform to the norm | CE UL VDE | |
Operating temperature | -40...105°C |