+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of diode | TVS | |
Max. off-state voltage | 85V | |
Breakdown voltage | 94.4...104V | |
Max. forward impulse current | 109.7A | |
Semiconductor structure | bidirectional | |
Body dimensions | Ø9.4x9.1mm | |
Mounting | THT | |
Leakage current | 2µA | |
Peak pulse power dissipation | 15kW | |
Manufacturer series | 15KPA | |
Kind of package | Ammo Pack |