+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 15kW | |
Max. off-state voltage | 33V | |
Breakdown voltage | 36.9...40.4V | |
Max. forward impulse current | 276.1A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | P600 | |
Mounting | THT | |
Leakage current | 2µA | |
Kind of package | reel, tape | |
Manufacturer standard package | 800pcs. |