+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15KPA60CAE3/TR13

Diode: TVS; 67÷73.4V; 155A; bidirectional; ±5%; P600; 15kW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
15KPA60CAE3/TR13
TME Symbol:
15KPA60CAE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
60V
Breakdown voltage
67...73.4V
Max. forward impulse current
155A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
P600
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
15kW
Kind of package
reel, tape
Manufacturer standard package
800pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
15KPA60CAE3/TR13
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Net price for quantities from 800 pcs - 11.45 USDGross price for quantities from 800 pcs - 11.45 USD