+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16-001850

Enclosure for connectors: D-Sub; D-Sub 50pin,D-Sub HD 78pin


Manufacturer: Amphenol CONEC

Manufacturer part number:
16-001850
TME Symbol:
16-001850

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 50pin, D-Sub HD 78pin
Spatial orientation
angled, straight
Colour
black
Application - series/manufacturer
SnapLock
Enclosure material
plastic
Gross weight24.99 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
16-001850
39 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 5 pcs - 3.59 USDGross price for quantities from 5 pcs - 3.59 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 25 pcs