+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

160138

Tip: ring; insulated; M10; Ø: 10.3mm; yellow; crimped; 2.62÷6.64mm2


Manufacturer: TE Connectivity

Manufacturer part number:
160138
TME Symbol:
160138

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M10
Ring inside diameter
10.3mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
2.62...6.64mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight3.666 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
160138
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.08 USDGross price for quantities from 25 pcs - 2.08 USD
Net price for quantities from 35 pcs - 2.03 USDGross price for quantities from 35 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.69 USDGross price for quantities from 250 pcs - 1.69 USD
Net price for quantities from 300 pcs - 1.67 USDGross price for quantities from 300 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.58 USDGross price for quantities from 500 pcs - 1.58 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs