+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1601710000

Connector: HDC; contact insert; male; HD; PIN: 40; 10A; 250V; crimped

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1601710000

Alternative designations: HDC HD 40 MC

TME Symbol:
1601710000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
HD
Number of pins
40
Current rating
10A
Rated voltage
0.25kV
Electrical mounting
crimped
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Application - series/manufacturer
10 A, HD, HDC
Contact plating
silver plated
Enclosure material
polycarbonate
Contact material
copper alloy
Insulator material
glass
Wire size
26AWG...14AWG
Operating temperature
-40...125°C
Alias
HDC HD 40 MC
Connector family
industrial
Gross weight55.81 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1601710000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.19 USDGross price for quantities from 1 pcs - 13.19 USD