+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

160298

Tip: ring; insulated; M8; Ø: 8.3mm; yellow; crimped; 3÷6mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
160298
TME Symbol:
160298

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
8.3mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
3...6mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Gross weight2.285 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
160298
1011 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Packaging method by the manufacturer:Cardboard = 500 pcs