+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1604500000

Connector: pluggable terminal block; plug; male; 12A; 320V; PIN: 5

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1604500000

Alternative designations: SL 3.50/05/180G 3.2SN OR BX

TME Symbol:
1604500000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
male
Current rating
12A
Rated voltage
0.32kV
Number of pins
5
Spatial orientation
side, straight
Mechanical mounting
on PCBs
Electrical mounting
soldering, THT
Contact material
copper, copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
orange
Contacts pitch
3.5mm
Height
14.3mm
Operating temperature
-50...100°C
Alias
SL 3.50/05/180G 3.2SN OR BX
Gross weight2.6 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1604500000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD