+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

160655-2

Terminal: flat; 2.8mm; 0.81mm; 1.5mm2; crimped; for cable; straight


Manufacturer: TE Connectivity

Manufacturer part number:
160655-2
TME Symbol:
1606552-TEC

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
2.8mm
Thickness
0.81mm
Wire cross-section
1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass, phosphor bronze
Manufacturer series
FASTIN-FASTON
Overall length
14mm
Gross weight0.42 g
See other products in this category: Non-insulated terminals TE Connectivity,
See other products from this series.:
*
160655-2
310000 in an external stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.