+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | heat shrink cap | |
Version | glued | |
Min. diameter before shrinking | 120mm | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 60mm | |
Operating temperature | -55...80°C | |
Shrinkage temperature | 135°C |