+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1609900000

Label; polyamide,polyamide 66; white; WS; UL94V-2; W: 6mm; H: 12mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1609900000

Alternative designations: WS 12/6 MC NE WS

TME Symbol:
1609900000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
label
Material
polyamide, polyamide 66
Colour
white
Manufacturer series
WS
Flammability rating
UL94V-2
Width
6mm
Height
12mm
Operating temperature
-40...100°C
Alias
WS 12/6 MC NE WS
Gross weight0.42 g
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1609900000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 600.
Multiple of: 1.
Net price for quantities from 600 pcs - 0.09 USDGross price for quantities from 600 pcs - 0.09 USD