+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

160EET

Fuse: fuse; ceramic,industrial; 160A; 690VAC; EET

Manufacturer: BUSSMANN

Manufacturer part number:
160EET
TME Symbol:
160EET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.16kA
Rated voltage
690V AC
Manufacturer series
EET
Gross weight83.53 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
160EET
3 in TME stock
Net price for quantities from 1 pcs - 54.76 USDGross price for quantities from 1 pcs - 54.76 USD
Net price for quantities from 5 pcs - 50.70 USDGross price for quantities from 5 pcs - 50.70 USD
No. of pieces (Multiplicity: 1)