+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

160NHG02B

Fuse: fuse; ceramic,industrial; 160A; 500VAC; 250VDC; gG,gL; NH02


Manufacturer: BUSSMANN

Manufacturer part number:
160NHG02B
TME Symbol:
160NHG02B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.16kA
Rated voltage
250V DC/500V AC
Fuse characteristics
gG, gL
Fuse size
NH02
Breaking capacity
120kA
Gross weight397 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
160NHG02B
0 in TME stock
Net price for quantities from 1 pcs - 12.73 USDGross price for quantities from 1 pcs - 12.73 USD
Net price for quantities from 6 pcs - 11.89 USDGross price for quantities from 6 pcs - 11.89 USD
Net price for quantities from 9 pcs - 11.56 USDGross price for quantities from 9 pcs - 11.56 USD
Net price for quantities from 12 pcs - 11.30 USDGross price for quantities from 12 pcs - 11.30 USD
Net price for quantities from 25 pcs - 10.70 USDGross price for quantities from 25 pcs - 10.70 USD
Net price for quantities from 51 pcs - 10.33 USDGross price for quantities from 51 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.