+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

160NHM2B

Fuse: fuse; industrial; 160A; 500VAC; aM; NH2

Manufacturer: BUSSMANN

Manufacturer part number:
160NHM2B
TME Symbol:
160NHM2B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH2
Breaking capacity
120kA
Power dissipation
11W
Gross weight659.34 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
160NHM2B
0 in TME stock
Net price for quantities from 3 pcs - 36.36 USDGross price for quantities from 3 pcs - 36.36 USD
No. of pieces (Multiplicity: 3)