+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

416-10000

Heat shrink cap; glued; 160mm; black; crosslinked polyolefin POX


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
416-10000
TME Symbol:
1610-1-B5W2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink cap
Version
glued
Min. diameter before shrinking
160mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
82mm
Operating temperature
-55...80°C
Shrinkage temperature
135°C
Gross weight5 g
Certificates
EAN code4031026301419
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
416-10000
0 in TME stock
Net price for quantities from 36 pcs - 30.19 USDGross price for quantities from 36 pcs - 30.19 USD
Net price for quantities from 180 pcs - 27.67 USDGross price for quantities from 180 pcs - 27.67 USD
Net price for quantities from 540 pcs - 24.48 USDGross price for quantities from 540 pcs - 24.48 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.