+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

416-12046

Heat shrink cap; glued; 10mm; black; crosslinked polyolefin POX


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
416-12046
TME Symbol:
1612-1-B5W2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink cap
Version
glued
Min. diameter before shrinking
10mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
4mm
Operating temperature
-55...80°C
Shrinkage temperature
135°C
Gross weight2.37 g
Certificates
EAN code5022660646164
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
416-12046
272 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 15 pcs - 2.48 USDGross price for quantities from 15 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs