+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1612618-4

Connector: DDR2; SO DIMM; horizontal; SMT; PIN: 200; 9.2mm; 1.8V

Manufacturer: TE Connectivity

Manufacturer part number:
1612618-4
TME Symbol:
1612618-4

Specification

Manufacturer
TE Connectivity
Type of connector
DDR2
Kind of card
SO DIMM
Spatial orientation
horizontal
Electrical mounting
SMT
Number of pins
200
Profile height
9.2mm
Rated voltage
1.8V
Gross weight8.22 g
Certificates
See other products in this category: Card connectors TE Connectivity,
*
1612618-4
946 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 20 pcs - 6.54 USDGross price for quantities from 20 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcsCardboard = 200 pcs