+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

416-16053

Heat shrink cap; glued; 100mm; black; crosslinked polyolefin POX


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
416-16053
TME Symbol:
1616-1-B5W2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink cap
Version
glued
Min. diameter before shrinking
100mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
45mm
Operating temperature
-55...80°C
Shrinkage temperature
135°C
Gross weight101.1 g
Certificates
EAN code5022660646843
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
416-16053
12 in TME stock
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
Net price for quantities from 5 pcs - 17.30 USDGross price for quantities from 5 pcs - 17.30 USD
Net price for quantities from 15 pcs - 15.09 USDGross price for quantities from 15 pcs - 15.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.