+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1617069-8

Relay: solid state; 15mA; t(on): 1.5ms; t(off): 250us; OUT: MOSFET

Manufacturer: TE Connectivity

Manufacturer part number:
1617069-8
TME Symbol:
16170698-TEC-0

Specification

Manufacturer
TE Connectivity
Type of relay
solid state
Control current max.
15mA
Turn-on time
1.5ms
Turn-off time
0.25ms
Kind of output
MOSFET
Operating temperature
-55...105°C
Gross weight12 g
See other products in this category: One Phase Solid State Relays TE Connectivity
*
1617069-8
Product withdrawn from the offer
Use the specification table below to search for similar products