+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

161A13439X

Contact; male; phosphor bronze; gold-plated; 28AWG÷24AWG; crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
161A13439X
TME Symbol:
161A13439X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Contact material
phosphor bronze
Contact plating
gold-plated
Wire size
28AWG...24AWG
Electrical mounting
crimped
Spatial orientation
straight
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
161A13439X
0 in TME stock
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.24 USDGross price for quantities from 10000 pcs - 0.24 USD
Net price for quantities from 15000 pcs - 0.21 USDGross price for quantities from 15000 pcs - 0.21 USD
Net price for quantities from 20000 pcs - 0.19 USDGross price for quantities from 20000 pcs - 0.19 USD
Net price for quantities from 25000 pcs - 0.17 USDGross price for quantities from 25000 pcs - 0.17 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.