+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

162108B

Connector: coaxial; plug; male/female; TWINAX; soldering,crimped


Manufacturer: AMPHENOL RF

Manufacturer part number:
162108B
TME Symbol:
162108B

Specification

Manufacturer
AMPHENOL RF
Type of connector
coaxial
Connector
plug
Kind of connector
male/female
Manufacturer series
TWINAX
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Locking system
bayonet
Spatial orientation
straight
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PBT
Body material
brass
Wave impedance
78Ω
Kind of cable
Twinax Style Group
Plating material
nickel
Gross weight12.9 g
Certificates
See other products in this category: Coaxial connectors AMPHENOL RF,
See other products from this series.:
*
162108B
0 in TME stock
Net price for quantities from 100 pcs - 7.27 USDGross price for quantities from 100 pcs - 7.27 USD
Net price for quantities from 300 pcs - 6.59 USDGross price for quantities from 300 pcs - 6.59 USD
Net price for quantities from 500 pcs - 6.45 USDGross price for quantities from 500 pcs - 6.45 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.