+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | coaxial | |
Connector | socket | |
Kind of connector | male/female | |
Manufacturer series | TWINAX | |
Electrical mounting | soldering | |
Mechanical mounting | for panel mounting, rear side nut | |
Locking system | bayonet | |
Spatial orientation | straight | |
Contact plating | gold-plated | |
Mechanical durability | 500 cycles | |
Contact material | phosphor bronze | |
Insulator material | PBT | |
Body material | brass | |
Wave impedance | 78Ω | |
Max. frequency | 0.2GHz | |
Plating material | nickel | |
Operating temperature | -40...85°C |