+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | wire-wound | |
Resistance | 15Ω | |
Mounting | THT | |
Power | 11W | |
Tolerance | ±5% | |
Operating temperature | -55...350°C | |
Temperature coefficient | 400ppm/°C | |
Leads | axial |