+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1628021

EMobility: cable; 1x0.5mm2,3x6mm2; 250VAC; 8kW; IP44; 4m; 32A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1628021

Alternative designations: EV-TAG3PK-1AC32A-4,0M6,0EHBK01

TME Symbol:
1628021

Specification

Manufacturer
PHOENIX CONTACT
Type of eMobility
cable
Cable structure
1x0.5mm2+3x6mm2
Rated voltage
250V AC
Power
8kW
IP rating
IP44
Manufacturer series
CHARX connect comfort
Version
coiled, single-phase
Application
charging electric cars
Cable length
4m
Max. operating current
32A
Insulation colour
black
Conform to the norm
IEC 62196
Operating temperature
-30...50°C
Cable/adapter structure
  • Type 1
  • Type 2
Core section
  • 0.5mm2
  • 6mm2
Gross weight2.962 kg
Certificates
EAN code4055626377339
See other products in this category: Cars and Trailers Cables PHOENIX CONTACT,
See other products from this series.:
*
1628021
0 in TME stock
Net price for quantities from 1 pcs - 352.93 USDGross price for quantities from 1 pcs - 352.93 USD
Net price for quantities from 3 pcs - 329.39 USDGross price for quantities from 3 pcs - 329.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.