+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163007

Terminals cover; female; ways: 8; natural; FASTIN-FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
163007
TME Symbol:
163007

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
female
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
8
Colour
natural
Application - series/manufacturer
FASTIN-FASTON
Gross weight6.38 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
163007
373 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 1500 pcs - 0.55 USDGross price for quantities from 1500 pcs - 0.55 USD
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 500 pcs