+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163082-2

Contact; male; industrial; 16; brass; gold-plated; 0.75÷1.5mm2


Manufacturer: TE Connectivity

Manufacturer part number:
163082-2
TME Symbol:
163082-2

Specification

Manufacturer
TE Connectivity
Connector
contact
Type of connector
circular
Kind of connector
male
Connector family
industrial
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
gold-plated
Wire cross-section
0.75...1.5mm2
Wire size
18AWG...16AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
2...2.5mm
Current rating
13A
Plating thickness
0.8µm
Number of pins
1
Gross weight0.431 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
163082-2
3099 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 60 pcs - 1.91 USDGross price for quantities from 60 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 200 pcs - 1.80 USDGross price for quantities from 200 pcs - 1.80 USD
Packaging method by the manufacturer:
Cardboard = 200 pcs