+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163084-2

Connector: circular; contact; PIN: 1; female; industrial; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
163084-2
TME Symbol:
163084-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Number of pins
1
Kind of connector
female
Connector family
industrial
Electrical mounting
crimped
Contact plating
gold-plated
Contact material
brass
Current rating
13A
Wire cross-section
0.75...1.5mm2
Cable external diameter
2...2.5mm
Wire size
18AWG...16AWG
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact size
16
Kind of package
bulk
Plating thickness
0.8µm
Gross weight0.381 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
163084-2
1249 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 50 pcs - 3.28 USDGross price for quantities from 50 pcs - 3.28 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
Net price for quantities from 150 pcs - 2.46 USDGross price for quantities from 150 pcs - 2.46 USD
Net price for quantities from 200 pcs - 2.23 USDGross price for quantities from 200 pcs - 2.23 USD
Net price for quantities from 400 pcs - 1.68 USDGross price for quantities from 400 pcs - 1.68 USD
Net price for quantities from 600 pcs - 1.61 USDGross price for quantities from 600 pcs - 1.61 USD
Packaging method by the manufacturer:Cardboard = 200 pcsCardboard = 3 200 pcs