+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163086-2

Connector: circular; contact; PIN: 1; male; industrial; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
163086-2
TME Symbol:
163086-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Number of pins
1
Kind of connector
male
Connector family
industrial
Electrical mounting
crimped
Contact plating
gold-plated
Contact material
brass
Current rating
13A
Wire cross-section
0.2...0.6mm2
Cable external diameter
1.15...1.8mm
Wire size
24AWG...20AWG
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact size
16
Kind of package
bulk
Plating thickness
0.8µm
Gross weight0.394 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
163086-2
2560 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 150 pcs - 2.03 USDGross price for quantities from 150 pcs - 2.03 USD
Net price for quantities from 200 pcs - 2.00 USDGross price for quantities from 200 pcs - 2.00 USD
Net price for quantities from 400 pcs - 1.93 USDGross price for quantities from 400 pcs - 1.93 USD
Net price for quantities from 1000 pcs - 1.85 USDGross price for quantities from 1000 pcs - 1.85 USD
Packaging method by the manufacturer:Cardboard = 200 pcsCardboard = 3 200 pcs