+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1633ENH.01305

Wire; F/UTP; Cat 5e; 4x2x24AWG; Cu; wire; LSZH; blue; 305m; 72V

Manufacturer: BELDEN

Manufacturer part number:
1633ENH.01305
TME Symbol:
1633ENH.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
blue
Package contents
305m
Cable external diameter
6mm
Cable application
indoor
Rated voltage
72V
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Package contents - ft
1000ft
Ground
tinned copper wire 26AWG
Operating temperature
-30...60°C
Gross weight37.73 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BELDEN,
*
1633ENH.01305
0 in TME stock
Net price for quantities from 1 m - 2.12 USDGross price for quantities from 1 m - 2.12 USD
Net price for quantities from 50 m - 1.66 USDGross price for quantities from 50 m - 1.66 USD
Net price for quantities from 100 m - 1.49 USDGross price for quantities from 100 m - 1.49 USD
Net price for quantities from 305 m - 1.33 USDGross price for quantities from 305 m - 1.33 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 305 m