+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 10A / 250V AC | |
Key button colour | black | |
Illumination | filament lamp | |
Manufacturer series | PRG | |
Backlight colour | red | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Mounting hole dimensions | 30.2x11.2mm | |
Shape | rectangular | |
Button shape | rectangular | |
Dimensions | 35.1x14x27.4mm | |
Contact material | copper | |
Contact plating | silver plated | |
Mounting | on panel | |
Operating temperature | -20...85°C |