+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163A16799X

Connector: D-Sub; PIN: 15; plug; male; THT; Contacts: copper alloy


Manufacturer: Amphenol CONEC

Manufacturer part number:
163A16799X
TME Symbol:
163A16799X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Electrical mounting
THT
Contact material
copper alloy
Current rating
3A
Rated voltage
60V
Operating voltage
60V
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
steel
Operating temperature
-55...125°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
163A16799X
0 in TME stock
Net price for quantities from 200 pcs - 4.02 USDGross price for quantities from 200 pcs - 4.02 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.