+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163A17529X

Connector: D-Sub; PIN: 9; socket; male; on PCBs; angled 90°; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
163A17529X
TME Symbol:
163A17529X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • turned contacts
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
163A17529X
0 in TME stock
Net price for quantities from 120 pcs - 7.50 USDGross price for quantities from 120 pcs - 7.50 USD
Net price for quantities from 240 pcs - 7.28 USDGross price for quantities from 240 pcs - 7.28 USD
Net price for quantities from 360 pcs - 7.18 USDGross price for quantities from 360 pcs - 7.18 USD
Net price for quantities from 480 pcs - 6.91 USDGross price for quantities from 480 pcs - 6.91 USD
Net price for quantities from 600 pcs - 6.84 USDGross price for quantities from 600 pcs - 6.84 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.