+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163A18629X

Connector: D-Sub; PIN: 25; socket; male; on PCBs; angled 90°; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
163A18629X
TME Symbol:
163A18629X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • turned contacts
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
163A18629X
0 in TME stock
Net price for quantities from 60 pcs - 15.38 USDGross price for quantities from 60 pcs - 15.38 USD
Net price for quantities from 120 pcs - 13.99 USDGross price for quantities from 120 pcs - 13.99 USD
Net price for quantities from 180 pcs - 13.25 USDGross price for quantities from 180 pcs - 13.25 USD
Net price for quantities from 240 pcs - 12.93 USDGross price for quantities from 240 pcs - 12.93 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.